JCC36DRMI

Heilind Number:SULJCC36DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DRMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DRMI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DRMI

Detailed Description

The JCC36DRMI is a high-performance female board-to-board PCB connector designed for reliable and durable connections in electronic devices. Featuring PA9T and Beryllium Copper construction, this connector ensures superior conductivity and longevity. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for a wide range of applications. The threaded mount type and wire wrap termination method make installation easy and secure. Gold-plated Beryllium Copper contacts guarantee optimal signal transmission. This two-row connector with 72 positions and a pitch of 2.54mm is ideal for high-density PCB layouts. With a straight orientation and a tail length of 14.22mm, it offers flexibility in design. Operating efficiently in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures compatibility with lead-free soldering processes. This connector, belonging to the category of hi-rel connectors, meets industry standards for performance and reliability, making it a top choice for demanding electronic applications.