JCC36DRMT

Heilind Number:SULJCC36DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DRMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULJCC36DRMT

Detailed Description

Introducing the JCC36DRMT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female gender, two rows, and threaded mount type offer secure attachment, while the wire wrap termination method simplifies installation. Contact material of Beryllium Copper with gold plating guarantees excellent conductivity, even at high voltages of up to 700 VAC. The Loop Bellow contact type and straight orientation, combined with 72 positions, provide versatile connectivity options. With a tail length of 14.22mm and operating temperature range from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Matte Tin termination plating ensures durability and longevity. Whether in aerospace, defense, or industrial settings, the JCC36DRMT delivers high reliability and performance, meeting the most stringent requirements.