JCC36DRMZ

Heilind Number:SULJCC36DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DRMZ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DRMZ

Detailed Description

Introducing the JCC36DRMZ, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliable performance. With a 3A amperage rating and 700VAC voltage capacity, it meets the needs of power-intensive systems. The female gender, side-hole mount type, and wire wrap termination method offer versatile installation options. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and signal integrity. With 72 positions and a straight orientation, it allows for efficient data transmission. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of just 15.49mm and width of 9.4mm, saves valuable PCB space. Matte Tin termination plating ensures a secure connection. Whether used in aerospace, military, or industrial applications, the JCC36DRMZ is the ideal choice for high-reliability connectivity.