JCC36DRSD

Heilind Number:SULJCC36DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DRSD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DRSD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DRSD

Detailed Description

Introducing SKU JCC36DRSD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The contact plating of gold and termination plating of matte tin guarantee excellent conductivity and corrosion resistance. The connector's straight orientation, clearance hole mount type, and through-hole termination method make it easy to install on PCBs. With 72 positions and a pitch of 2.54mm, it provides ample connectivity options for your circuitry. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Trust in the JCC36DRSD for high-reliability connections in your electronic designs.