JCC36DRSH

Heilind Number:SULJCC36DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DRSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DRSH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DRSH

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, the SKU JCC36DRSH board-to-board PCB connector ensures reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is ideal for high-power applications. Its female gender and two rows of 72 positions offer versatile connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Designed for through-hole termination with a clearance hole mount type, installation is efficient and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. The loop bellow contact type and straight orientation further enhance its usability. With a pitch of 2.54mm (.1 in) and a compact size of .37 in x .61 in (9.4mm x 15.49mm), it saves space without compromising performance. The matte tin termination plating ensures durability and longevity. A vital component in the world of connectors, the JCC36DRSH is a reliable solution for your PCB interconnection needs.