JCC36DRSI

Heilind Number:SULJCC36DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DRSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DRSI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DRSI

Detailed Description

The JCC36DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for a wide range of power and signal transmission requirements. The connector offers 72 positions across two rows, with a pitch of 2.54mm (.1 in) for easy integration into PCB layouts. Gold-plated contacts and loop bellow design guarantee excellent signal integrity and durability. Termination is through-hole threaded, with matte tin plating for secure and stable connections. Operating temperature range of -65 to 150°C makes it ideal for aerospace, defense, and industrial applications. The straight orientation and compact dimensions of .61in connector height and 9.4mm width (.37 in) allow for efficient PCB space utilization. Trust the JCC36DRSI for your critical connectivity needs.