JCC36DRST

Heilind Number:SULJCC36DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DRST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DRST
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DRST

Detailed Description

Introducing the JCC36DRST, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures reliable conductivity and durability. Featuring two rows of 72 positions each, it offers ample connectivity in a compact form. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm and a width of 9.4mm, it's space-efficient while providing a tail length of 4.83mm for convenient connections. Whether for aerospace, defense, or industrial applications, the JCC36DRST meets the highest standards of performance and reliability.