JCC36DRTH

Heilind Number:SULJCC36DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DRTH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DRTH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DRTH

Detailed Description

JCC36DRTH features a robust construction using PA9T and Beryllium Copper materials, ensuring durability and reliable performance. Designed for female connectivity with two rows and a clearance hole mount type, this connector offers secure and efficient installation. The termination method is through-hole, further enhancing stability. Crafted with Beryllium Copper contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it's suitable for high-power applications. The contact type is Full Bellow, providing optimal signal transmission. Operating in a wide temperature range from -65 to 150°C, and with 72 positions, it's versatile for various environments and setups. The connector's straight orientation, tail length of 5.08mm, and compact dimensions of 10.95mm in height and 10.16mm in width make it space-efficient. The termination plating with matte tin ensures solderability. Categorized under Board to Board PCB Connectors and Card Edge Connectors, it's ideal for PCB integration. Its high-reliability design meets stringent standards, making it a dependable choice for industrial applications.