JCC36DRTI-S13

Heilind Number:SULJCC36DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULJCC36DRTI-S13

Detailed Description

The JCC36DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Made from PA9T and featuring beryllium copper contacts with gold plating, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for use in power-intensive systems. The connector has two rows with a pitch of 2.54mm and 72 positions, allowing for versatile connectivity options. Its threaded mount type and card extender termination method make installation easy and secure. Operating in a wide temperature range from -65 to 150°C, it is perfect for harsh environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, saves space on the PCB. Its full bellow contact type and straddle orientation further enhance performance. With matte tin termination plating, it offers durability and longevity. The JCC36DRTI-S13 is RoHS compliant and ideal for use in aerospace, military, and other high-reliability applications.