JCC36DRTI

Heilind Number:SULJCC36DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DRTI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DRTI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DRTI

Detailed Description

PA9T & Beryllium Copper female connector with 2 rows and a threaded mount, designed for through-hole termination. Featuring gold-plated Beryllium Copper contacts, it ensures excellent conductivity and durability. With a pitch of 2.54 mm (.1 in) and accommodating 72 positions, it allows for high-density connections. The full bellow contact type and straight orientation further enhance its reliability. Operating at temperatures ranging from -65 to 150 °C, this connector is suitable for various environments. With a voltage rating of 700 VAC, it guarantees safe and efficient power transmission. Its compact design, measuring 10.95 mm (.431 in) in height and 10.16 mm (.4 in) in width, makes it ideal for space-constrained applications. Terminated with matte tin plating, it complies with RoHS regulations. This connector is classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, catering to diverse connectivity needs.