JCC36DRTN

Heilind Number:SULJCC36DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DRTN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULJCC36DRTN

Detailed Description

The JCC36DRTN connector offers high-performance connectivity for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The female gender, 2 rows, and straight orientation make it easy to integrate into PCBs. Thru-hole termination and gold contact plating guarantee secure and low-resistance connections. Its 72 positions with a pitch of 2.54mm allow for efficient data transfer. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, saves space on the board. Matte tin termination plating ensures solderability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the JCC36DRTN is a versatile solution for various electronic systems.