JCC36DRTS

Heilind Number:SULJCC36DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DRTS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DRTS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DRTS

Detailed Description

The JCC36DRTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, it ensures reliability in harsh environments. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. The two rows of contacts, each with 36 positions, offer ample connectivity options. Utilizing a side hole mount and thru-hole termination method, installation is secure and straightforward. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm and operating temperature range of -65 to 150°C, it meets the requirements of various industries. The straight orientation and compact dimensions of 10.95mm height and 10.16mm width make it space-efficient on the PCB. The matte tin termination plating ensures solderability. Overall, the JCC36DRTS is a reliable and high-quality connector, ideal for use in critical electronic systems.