JCC36DRXI

Heilind Number:SULJCC36DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DRXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DRXI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DRXI

Detailed Description

The JCC36DRXI is a high-performance female connector designed for board-to-board PCB applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. The connector offers two rows of 72 positions, each with gold-plated Beryllium Copper contacts for optimal signal transmission. Its threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating efficiently in a wide temperature range of -65 to 150°C, it is suitable for various industrial applications. With a pitch of 2.54mm (.1 in) and a connector height of 10.95mm (.431 in), it provides easy integration into PCB assemblies. The JCC36DRXI is a top choice for engineers seeking high-reliability connectors for their designs.