JCC36DRXN

Heilind Number:SULJCC36DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DRXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DRXN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DRXN

Detailed Description

Introducing the JCC36DRXN, a female board-to-board PCB connector featuring high-performance construction for demanding applications. Made with PA9T and Beryllium Copper, this connector ensures reliable connectivity with a current rating of 3A and a voltage capability of 700VAC. With two rows and 72 positions, it offers ample connectivity options on a 2.54mm pitch. The termination method is through-hole, with gold-plated contacts for enhanced conductivity. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and compact dimensions make it ideal for space-constrained designs. The connector's Matte Tin termination plating further enhances its durability. Whether in aerospace, defense, or industrial applications, the JCC36DRXN guarantees high-reliability performance.