JCC36DRXS

Heilind Number:SULJCC36DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DRXS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DRXS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DRXS

Detailed Description

Introducing the JCC36DRXS, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female, two rows, and a side hole mount type, this connector offers secure and reliable connectivity. Featuring contact materials of PA9T and beryllium copper with gold plating, it ensures excellent conductivity and durability. The full bellow contact type and termination method of thru-hole guarantee stable connections. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. With 72 positions and a pitch of 2.54mm, it provides ample connectivity options. Its rugged construction, with an operating temperature range of -65 to 150°C, makes it ideal for harsh environments. The matte tin termination plating enhances longevity, while the compact design, with a height of 10.95mm and width of 10.16mm, saves space on the PCB. Perfect for aerospace, defense, and industrial applications, the JCC36DRXS is a reliable and efficient connectivity solution.