JCC36DRYH

Heilind Number:SULJCC36DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DRYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DRYH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DRYH

Detailed Description

The JCC36DRYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 72 positions, along with a pitch of 2.54mm, allow for efficient PCB mating. The Full Bellow contact type and gold plating guarantee optimal signal integrity and durability. Operating within a wide temperature range of -65 to 150°C, it is perfect for industrial and aerospace use. The connector, with a straight orientation and clearance hole mount type, offers easy installation. With matte tin termination plating and a connector height of 10.95mm, it meets industry standards for reliability and performance. The JCC36DRYH is the ideal choice for high-reliability applications where quality and longevity are paramount.