JCC36DRYI

Heilind Number:SULJCC36DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DRYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DRYI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DRYI

Detailed Description

The JCC36DRYI is a high-performance PCB connector designed for demanding applications in aerospace, defense, and industrial settings. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its two rows of 72 female contacts, each plated with gold for optimal conductivity, allow for secure and efficient signal transmission. The threaded mounting and thru-hole termination method provide secure attachment to the circuit board, while the full bellow contact type and straight orientation ensure a precise connection. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of operating conditions. Additionally, the matte tin termination plating offers enhanced durability. Compact and efficient, the JCC36DRYI is ideal for high-reliability board-to-board and card-edge connections in critical systems.