JCC36DRYN

Heilind Number:SULJCC36DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DRYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DRYN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DRYN

Detailed Description

Introducing the JCC36DRYN, a high-performance board-to-board PCB connector ideal for demanding applications. Constructed with PA9T and beryllium copper materials, this connector ensures durability and reliability. Featuring a female gender and two rows with a contact pitch of 2.54mm, it offers a secure and efficient connection. The contact material is gold-plated beryllium copper, providing excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The connector's straight orientation, 72 positions, and full bellow contact type make it versatile for various setups. Its termination method of thru hole with matte tin plating guarantees easy installation and robust performance. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. With a compact design, measuring just 10.95mm in height and 10.16mm in width, it saves space on the PCB. Whether used in aerospace, defense, or industrial applications, the JCC36DRYN is a dependable connectivity solution.