| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC36DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC36DTAD |
JCC36DTAD
| Heilind Number: | SULJCC36DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC36DTAD |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction, the JCC36DTAD PCB Connector ensures reliable power and signal transmission in demanding applications. Crafted with PA9T and Beryllium Copper materials, it offers superior durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for high-power setups. Its right-angle orientation and clearance hole mount type make installation easy and efficient. The 72 gold-plated contacts, operating in a wide temperature range from -65 to 150°C, guarantee stable performance. Perfect for board-to-board and card edge connections, the JCC36DTAD meets the highest industry standards for quality and reliability. Elevate your electronic designs with this high-performance connector.

