JCC36DTAS

Heilind Number:SULJCC36DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DTAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DTAS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DTAS

Detailed Description

The JCC36DTAS is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Its female gender, right-angle orientation, and side-hole mount type offer versatile installation options, while the gold-plated contact surfaces guarantee low contact resistance. With a voltage rating of 700 VAC and an amperage of 3A, it's suitable for high-power applications. The loop bellow contact type and thru-hole termination method provide secure connections, even in harsh conditions. Meeting stringent quality standards, including an operating temperature range of -65 to 150 °C and matte tin termination plating, this connector is ideal for industries such as aerospace, telecommunications, and industrial automation. With 72 positions and a pitch of 2.54 mm, it ensures efficient signal transmission on PCBs. Compact yet robust, the JCC36DTAS is a reliable solution for your connectivity needs.