JCC36DTBI

Heilind Number:SULJCC36DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DTBI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DTBI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DTBI

Detailed Description

The JCC36DTBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in extreme environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the needs of power-intensive systems. The gold-plated contact material guarantees excellent signal transmission, while the threaded mount type and thru-hole termination method offer secure and stable installation. Its right-angle orientation and loop bellow contact type make it ideal for compact layouts. With 72 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of 15.49mm and a width of 9.4mm, allows for space-saving installation. The matte tin termination plating ensures long-term durability. Perfect for hi-rel environments, the JCC36DTBI is a reliable solution for critical connectivity needs.