JCC36DTKD

Heilind Number:SULJCC36DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DTKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DTKD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DTKD

Detailed Description

Introducing the JCC36DTKD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Boasting a durable construction, this connector features contact materials of PA9T and Beryllium Copper with gold plating, ensuring reliable signal transmission even in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it delivers efficient power distribution. The connector, with two rows and 72 positions, offers ample connectivity options. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The straight orientation and loop bellow contact type further enhance its functionality. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient yet robust. The matte tin termination plating ensures long-term durability. Perfect for high-speed data transfer and power delivery, this JCC36DTKD connector is a must-have for any electronic design project.