JCC36DTKS

Heilind Number:SULJCC36DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DTKS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DTKS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DTKS

Detailed Description

Introducing the JCC36DTKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T construction and precision-crafted Beryllium Copper contacts with Gold plating, this connector ensures exceptional conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The compact design, with two rows of 72 positions each, and a pitch of 2.54mm, allows for efficient PCB connectivity. The termination method of Thru Hole with Side Hole mount type offers secure attachment. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is reliable in extreme conditions. Its straight orientation and loop bellow contact type further enhance performance. With Matte Tin termination plating for added protection, the JCC36DTKS is the ideal choice for high-reliability electronic systems.