JCC36DTKT

Heilind Number:SULJCC36DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DTKT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULJCC36DTKT

Detailed Description

Introducing the JCC36DTKT, a high-performance board-to-board PCB connector designed for precision applications. Constructed with PA9T and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender and two rows, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable attachment. With contact materials plated in gold, it delivers reliable signal transmission even in demanding environments. Boasting a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The loop bellow contact type and straight orientation enhance ease of use. With 72 positions and a tail length of 4.83mm, it accommodates complex circuit configurations. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for mission-critical systems. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures space-efficient installation. The termination plating in matte tin offers additional protection against corrosion. Catering to the needs of various industries, including aerospace, telecommunications, and medical devices, the JCC36DTKT is a reliable and efficient solution for your connectivity requirements. Elevate your electronic designs with this top-of-the-line connector.