JCC36DTMD

Heilind Number:SULJCC36DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DTMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULJCC36DTMD

Detailed Description

Introducing the JCC36DTMD, a high-performance Board to Board PCB Connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliability. With a voltage rating of 700 VAC and an amperage of 3A, it offers excellent power transmission capabilities. The Right Angle orientation and Clearance Hole mount type make it versatile for various PCB layouts. The 2.54mm pitch and 72 positions provide ample connectivity options. Gold-plated Beryllium Copper contacts guarantee optimal signal transmission. With a wide operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. The Matte Tin termination plating ensures secure and lasting connections. Perfect for high-reliability applications, the JCC36DTMD is a top choice for engineers and manufacturers in need of premium quality connectors.