JCC36DTMH

Heilind Number:SULJCC36DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DTMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DTMH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DTMH

Detailed Description

JCC36DTMH features a 2-row, right-angle female connector designed for high-reliability board-to-board and card edge applications. With a contact pitch of 2.54mm (.1 in) and 72 positions, it offers efficient connectivity. The connector is constructed with PA9T and Beryllium Copper, ensuring durability and reliable performance even in harsh environments with an operating temperature range of -65 to 150°C. Gold-plated Beryllium Copper contacts provide excellent conductivity, while matte tin termination plating enhances solderability. With a voltage rating of 700VAC and amperage of 3A, it meets stringent electrical requirements. The loop bellow contact type and .25in (6.35mm) tail length facilitate secure through-hole mounting. Its compact design, measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, makes it suitable for space-constrained applications. This connector, part of the Board To Board PCB Connectors category, caters to demanding industrial and electronic systems.