JCC36DTMI

Heilind Number:SULJCC36DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DTMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DTMI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DTMI

Detailed Description

Introducing the JCC36DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for a wide range of electronic systems. The connector offers 72 positions in a compact design with two rows, making it ideal for high-density PCB layouts. Its right-angle orientation and threaded mount type provide secure installation. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while Matte Tin termination plating ensures long-term durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for industrial and aerospace applications where reliability is paramount. Upgrade your connectivity with the JCC36DTMI.