JCC36DTMS

Heilind Number:SULJCC36DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DTMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DTMS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DTMS

Detailed Description

The JCC36DTMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 72 gold-plated contacts, utilizing a Loop Bellow design, guarantee low contact resistance and high durability. The right-angle orientation and side-hole mount type offer flexibility in installation, while the .1-inch pitch allows for easy PCB integration. Operating within a wide temperature range of -65 to 150 °C, it is ideal for aerospace, military, and industrial applications. The Matte Tin termination plating ensures excellent solderability. Measuring .61 inches in height and 9.4mm in width, this connector provides a compact solution for space-constrained layouts. Trusted for its quality and performance, the JCC36DTMS is a vital component for mission-critical systems.