JCC40DCKD-S288

Heilind Number:SULJCC40DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULJCC40DCKD-S288

Detailed Description

JCC40DCKD-S288 offers a high-performance solution for board-to-board connectivity in demanding environments. Designed for female gender orientation with two rows and a clearance hole mount type, this connector ensures secure and reliable contact. Constructed with PA9T and Beryllium Copper materials, it guarantees durability and efficient signal transmission. The contact plating of Gold and termination method of Card Extender further enhance its conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. Featuring a Loop Bellow contact type and Straddle orientation, it facilitates easy installation. With 80 positions and a tail length of 4.45mm, it accommodates multiple connections. Its operating temperature range of -65 to 150°C and termination plating of Matte Tin make it suitable for a wide range of applications. The compact design, with a height of 15.49mm and width of 9.4mm, ensures space-saving on the PCB. This connector, belonging to the hi-rel category, is ideal for aerospace, military, and other high-reliability applications, meeting the strictest performance requirements. Trust in the quality and precision of the JCC40DCKD-S288 for seamless board-to-board connectivity in your projects.