JCC40DCKD

Heilind Number:SULJCC40DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DCKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULJCC40DCKD

Detailed Description

Introducing the JCC40DCKD, a high-performance board-to-board PCB connector designed for rigorous applications. With its PA9T and Beryllium Copper construction, this connector ensures durability and reliability. Featuring two rows and 80 positions, it offers ample connectivity options. The Thru Hole mount type and gold contact plating guarantee secure and efficient connections. Operating at a voltage of 700 VAC and with a current rating of 3A, it is suitable for various power and signal transmission needs. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. The connector's loop bellow contact type and straight orientation further enhance its versatility. With a wide operating temperature range of -65 to 150°C, it can withstand harsh environmental conditions. This connector, with matte tin termination plating, is RoHS compliant, ensuring environmental sustainability. Perfect for demanding applications in industries such as aerospace, defense, and telecommunications, the JCC40DCKD is the ultimate choice for high-reliability connectivity solutions.