JCC40DCKI

Heilind Number:SULJCC40DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DCKI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DCKI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DCKI

Detailed Description

This JCC40DCKI board-to-board and card edge connector features a durable construction of PA9T and high-performance Beryllium Copper, ensuring reliable power transmission in demanding applications. With a 3A amperage rating, 700VAC voltage capacity, and operating temperature range of -65 to 150°C, it guarantees efficient performance even in extreme conditions. The contact material is coated with gold for enhanced conductivity, while the termination method of thru hole and termination plating of matte tin offer secure installation. A 2.54mm pitch, 80 positions, and two rows provide ample connectivity options, while the straight orientation and threaded mount type facilitate easy integration. The connector's loop bellow contact type and .19-inch tail length further enhance its functionality, making it a versatile solution for various PCB connectivity needs.