JCC40DCKN-S288

Heilind Number:SULJCC40DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DCKN-S288

Detailed Description

Introducing the JCC40DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 80 positions, ensuring reliable connectivity in complex circuitry. Crafted from PA9T and Beryllium Copper, it guarantees durability and excellent electrical conductivity. The contact material is gold-plated Beryllium Copper, offering superior corrosion resistance. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its unique Loop Bellow contact type and Card Extender termination method ensure secure and efficient connections. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Certified for reliability, it is perfect for aerospace, military, and industrial applications. Upgrade your connectivity solutions with the JCC40DCKN-S288.