JCC40DCKS

Heilind Number:SULJCC40DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DCKS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DCKS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DCKS

Detailed Description

Introducing the JCC40DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T and Beryllium Copper construction, this connector ensures durability and reliable performance. Featuring a female gender and two rows, it offers versatile connectivity options. The side hole mount type and thru-hole termination method make installation easy. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets high-speed and high-power requirements. The loop bellow contact type and straight orientation provide secure connections. With 80 positions and a tail length of 4.83mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 150°C, it suits various environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The termination plating of matte tin ensures long-term reliability. Ideal for applications in aerospace, defense, and industrial settings, the JCC40DCKS is a top choice for high-reliability connectivity needs.