JCC40DCKT

Heilind Number:SULJCC40DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DCKT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DCKT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DCKT

Detailed Description

Introducing the JCC40DCKT, a high-quality board-to-board PCB connector designed for reliable power transmission in demanding environments. With a durable construction featuring PA9T and Beryllium Copper, this connector ensures optimal performance even under extreme conditions. The female gendered connector with two rows and a threaded mount type offers secure and stable connections. Using a proven termination method of thru-hole soldering, it guarantees longevity and stability. The 80-position connector with a pitch of 2.54mm is ideal for high-density applications. Its Loop Bellow contact type with gold plating and Matte Tin termination plating ensures low contact resistance and excellent conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Measuring at a compact height of 15.49mm and a width of 9.4mm, it offers space-saving solutions without compromising performance. Trust the JCC40DCKT for efficient and durable board-to-board connections in your projects.