JCC40DETN

Heilind Number:SULJCC40DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DETN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULJCC40DETN

Detailed Description

The JCC40DETN is a high-quality board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. Featuring two rows of 80 female contacts with a pitch of 2.54mm, this connector is perfect for applications requiring multiple connections. The contact material is made of beryllium copper with gold plating, ensuring excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for use in a wide range of environments. The cantilever contact type and straight orientation make for easy and secure mating. The termination method is through-hole, with matte tin plating for added reliability. Measuring 10.95mm in height and 8.38mm in width, the connector is compact yet sturdy. Whether used in industrial machinery or consumer electronics, the JCC40DETN guarantees superior performance.