JCC40DEYH

Heilind Number:SULJCC40DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DEYH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DEYH

Detailed Description

Featuring PA9T and Beryllium Copper construction, this high-performance connector, SKU JCC40DEYH, is designed for female gender connectivity with two rows, perfect for board-to-board PCB or card edge applications. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. The cantilever contact type, made of gold-plated Beryllium Copper, guarantees optimal conductivity. Its 2.54mm pitch and 80 positions offer versatile connectivity options. With a clearance hole mount type and thru-hole termination method, installation is efficient. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 11.18mm, it provides a compact yet secure connection. The matte tin termination plating ensures durability. Trust in the JCC40DEYH for high-reliability connectivity in your electronic systems.