JCC40DEYI

Heilind Number:SULJCC40DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DEYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DEYI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DEYI

Detailed Description

The JCC40DEYI is a high-performance female board-to-board PCB connector made from PA9T and Beryllium Copper, ensuring durability and excellent conductivity. With a pitch of 2.54mm and two rows of 80 positions each, this connector is ideal for high-density applications. Its cantilever contact type and gold plating guarantee reliable signal transmission even in demanding environments. Operating at a wide temperature range of -65 to 150°C, it is suitable for use in various industries. The threaded mount and thru-hole termination method provide secure installation on PCBs. Featuring a voltage rating of 700VAC and an amperage of 3A, this connector meets stringent performance requirements. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. The matte tin termination plating adds to its corrosion resistance, ensuring long-term reliability. In summary, the JCC40DEYI is a top-of-the-line connector for critical electronic connections.