JCC40DEYN

Heilind Number:SULJCC40DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DEYN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DEYN

Detailed Description

The JCC40DEYN is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows of 80 cantilever contacts made of PA9T and Beryllium Copper with gold plating, it ensures reliable and low-resistance connections. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-density and high-power circuits. Its straight orientation and no mounting requirement offer easy integration onto PCBs. Operating within a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The connector's tail length of 11.18mm provides secure through-hole termination with matte tin plating, guaranteeing durability. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the PCB. Certified for quality and performance, the JCC40DEYN is a top choice for demanding electronic applications.