| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC40DKAD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULJCC40DKAD |
JCC40DKAD
| Heilind Number: | SULJCC40DKAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC40DKAD |
| ECAD Model: |
Specifications
Detailed Description
The JCC40DKAD is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and right-angle orientation, it allows for efficient PCB connectivity in tight spaces. Featuring Beryllium Copper contacts with gold plating, it ensures excellent conductivity and durability. The connector has 80 positions arranged in two rows, with a 2.54mm pitch for easy installation. Its cantilever contact type and thru-hole termination method provide secure and reliable connections. Operating at a wide temperature range of -65 to 150°C, it is suitable for use in harsh environments. With a voltage rating of 700VAC and an amperage of 3A, it meets high-performance standards. The connector is RoHS compliant and ideal for applications in aerospace, defense, and industrial sectors.

