JCC40DKAI

Heilind Number:SULJCC40DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKAI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DKAI

Detailed Description

The SKU JCC40DKAI features a female connector with two rows, designed for high-performance applications. Constructed with PA9T and Beryllium Copper materials, this connector ensures durability and reliability. With a current rating of 3 A and a voltage capacity of 700 VAC, it meets stringent power requirements. The contact plating of gold and termination plating of matte tin guarantee excellent conductivity. Its cantilever contact type and right-angle orientation allow for secure and space-efficient PCB connections. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. With 80 positions and a pitch of 2.54 mm, it offers ample connectivity options. The threaded mount type and thru-hole termination method ensure easy and secure installation. Overall, the JCC40DKAI is a high-quality board-to-board PCB connector, ideal for demanding industrial applications.