JCC40DKAT

Heilind Number:SULJCC40DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKAT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DKAT

Detailed Description

JCC40DKAT features a robust design for high-reliability applications. Crafted with PA9T and Beryllium Copper materials, this female connector ensures durable performance. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The threaded mount type and thru-hole termination method provide secure and stable connectivity. Gold-plated Beryllium Copper contacts offer excellent conductivity, while the cantilever contact type ensures reliable signal transmission. With 80 positions and a pitch of 2.54mm, it's ideal for various board-to-board connections. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with dimensions of 13.97mm in height and 9.4mm in width, makes it space-efficient. The matte tin termination plating enhances durability. Overall, the JCC40DKAT is a top choice for demanding PCB connectivity needs.