JCC40DKDH

Heilind Number:SULJCC40DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKDH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKDH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DKDH

Detailed Description

Introducing the JCC40DKDH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliable performance. With a dual-row configuration and 80 positions, it offers ample connectivity options. The Thru Hole mount type and Cantilever contact design provide secure and stable connections. Gold-plated Beryllium Copper contacts ensure excellent conductivity. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of environments. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Matte Tin termination plating adds to its longevity. Whether you're working on industrial machinery, aerospace systems, or telecommunications equipment, the JCC40DKDH is the perfect choice for your connectivity needs.