JCC40DKDN

Heilind Number:SULJCC40DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKDN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKDN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DKDN

Detailed Description

The JCC40DKDN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The cantilever contact type and gold plating guarantee low contact resistance and high durability. With 80 positions in a 2-row configuration and a pitch of 2.54mm, it offers ample connectivity options. The straight orientation and thru-hole termination method make it easy to install on PCBs. Operating within a wide temperature range of -65 to 150°C, it is ideal for industrial and aerospace applications. The Matte Tin termination plating ensures excellent solderability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The JCC40DKDN is a reliable and efficient solution for your connectivity needs.