JCC40DKDS

Heilind Number:SULJCC40DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKDS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKDS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DKDS

Detailed Description

JCC40DKDS offers a high-performance solution for board-to-board connectivity, featuring PA9T and beryllium copper construction for superior durability. With a 3A amperage rating and 700VAC voltage capability, this connector is ideal for demanding applications. Its female gender, side hole mount type, and thru-hole termination method ensure secure and reliable connections. The 2.54mm pitch, cantilever contact type, and straight orientation make it easy to integrate into your PCB design. With 80 positions and a tail length of 4.06mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The gold-plated contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Whether for industrial, aerospace, or telecommunications applications, the JCC40DKDS ensures reliable performance.