JCC40DKDT

Heilind Number:SULJCC40DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKDT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKDT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DKDT

Detailed Description

Introducing the JCC40DKDT, a high-performance PA9T and Beryllium Copper female connector designed for cutting-edge electronic applications. With an amperage rating of 3A and voltage handling capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows with a pitch of 2.54mm, it offers 80 cantilever contacts plated with gold for optimal conductivity. The threaded mount and thru-hole termination method guarantee secure and stable installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained setups. Trust the JCC40DKDT for seamless board-to-board and card-edge connections in your electronic systems. With matte tin termination plating and compliance with high-reliability standards, this connector ensures long-lasting performance, making it a must-have in your component inventory.