JCC40DKEH

Heilind Number:SULJCC40DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKEH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKEH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DKEH

Detailed Description

The JCC40DKEH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable performance. With a female gender, 2 rows, and a clearance hole mount type, it offers easy and secure installation. The termination method is thru hole, and the contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The Cantilever contact type and right-angle orientation provide versatility in connectivity. With 80 positions and a pitch of 2.54mm, it enables high-density PCB layouts. The connector's tail length of 4.57mm and low-profile design make it space-efficient. With an operating temperature range of -65 to 150°C and matte tin termination plating, it ensures reliable performance in harsh environments. This connector is ideal for aerospace, defense, and industrial applications, where high reliability is crucial.