JCC40DKEN

Heilind Number:SULJCC40DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKEN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULJCC40DKEN

Detailed Description

The JCC40DKEN is a high-performance female board-to-board PCB connector designed for critical electronic applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in demanding environments. With a contact rating of 3A and a voltage resistance of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 80 cantilever contacts, plated with gold for enhanced conductivity, offer secure and low-resistance connections. The right-angle orientation and no mounting requirement make it easy to install on PCBs. Operating within a wide temperature range of -65 to 150°C, it guarantees stable performance even in extreme conditions. The Matte Tin termination plating further enhances its durability. Measuring 13.97mm in height and 9.4mm in width, the JCC40DKEN is a compact yet robust solution for high-reliability applications.