JCC40DKES

Heilind Number:SULJCC40DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKES
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DKES

Detailed Description

The JCC40DKES Board To Board PCB Connector features a high-performance design with PA9T and Beryllium Copper construction, ensuring durability and reliability in demanding applications. With a current rating of 3A and voltage resistance up to 700VAC, this connector is suitable for power and signal transmission. Its two rows of 80 female contacts, featuring gold plating on Beryllium Copper, guarantee excellent conductivity. The right-angle orientation and side hole mount type offer versatility in PCB assembly. With a pitch of 2.54mm and cantilever contact type, it allows for secure and efficient connections. Operating in a wide temperature range from -65°C to 150°C, this connector is ideal for harsh environments. The matte tin termination plating ensures long-term performance. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. Perfect for industrial and commercial electronics, the JCC40DKES is a top choice for high-speed data transmission and power distribution.