JCC40DKET

Heilind Number:SULJCC40DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKET
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKET
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DKET

Detailed Description

The JCC40DKET is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable signal transmission. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The two rows of contacts, each with 80 positions, offer ample connectivity options. The threaded mount type and thru-hole termination method provide secure and stable installation. Gold-plated contact surfaces guarantee excellent conductivity, while the cantilever contact type ensures efficient mating. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. The right-angle orientation and compact dimensions make it ideal for space-constrained designs. Overall, the JCC40DKET is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.