JCC40DKMD

Heilind Number:SULJCC40DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULJCC40DKMD

Detailed Description

The SKU JCC40DKMD features a female connector with two rows, designed for secure PCB connections. Crafted from high-quality PA9T and Beryllium Copper materials, this connector ensures reliable performance. With a pitch of 2.54mm, it supports precise wiring. The contact material is Beryllium Copper with Gold plating, offering excellent conductivity and durability. Its cantilever contact type and straight orientation make installation easy. With 80 positions and a voltage rating of 700 VAC, it's ideal for high-power applications. The termination method is Wire Wrap, and the termination plating is Matte Tin, enhancing reliability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Perfect for Board to Board PCB and Card Edge connections, the JCC40DKMD is a top choice for demanding electronic systems.